RB421DT146
Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB421DT146
Secondary Manufacturer Part#: 81AC5266
- RoHS 10 Compliant
- Tariff Charges
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small mold type.
·Low IR type, highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-346 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 3 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |