RB400VYM-50FHTR
Diode Schottky 50V 500mA 2-Pin SOD-323HE Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB400VYM-50FHTR
Secondary Manufacturer Part#: 28AC1509
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-323HE | ||
| Single | ||
| Surface Mount | ||
| 3 | ||
| 550 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |