RB160VYM-60FHTR
Diode Schottky Barrier 60V 1A 2-Pin TUMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160VYM-60FHTR
Secondary Manufacturer Part#: 92Y3834
- RoHS 10 Compliant
- Tariff Charges
- Small mode type (TUMD2M).
- High Reliability.
- Low VF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-323HE | ||
| Single | ||
| Surface Mount | ||
| 3 | ||
| 670 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |