PDP SEO Portlet

RB060MM-40TR

Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: RB060MM-40TR
Secondary Manufacturer Part#: 69AH1901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small power mold type(PMDU)
  • High reliability
  • Reverse Voltage 40V

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123FL
Single
Surface Mount
30
560
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.416
10+
$0.354
25+
$0.317
50+
$0.282
100+
$0.245