RB051MM-2YTR
Diode Schottky Barrier 20V 3A 2-Pin SOD-123FL T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB051MM-2YTR
Secondary Manufacturer Part#: 78AC6407
- RoHS 10 Compliant
- Tariff Charges
- Small, power mold type(PMDU).
- high reliability.
- Super low VF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 460 | ||
| 2 | ||
| 125 °C | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |