PDP SEO Portlet

RB051L-40TE25

Diode Schottky 40V 3A 2-Pin PMDS T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: RB051L-40TE25
Secondary Manufacturer Part#: 40P3147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RB051L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for general rectification, PC, mobile phone and various portable electronics. It can also be used in air-conditioner, AC Servo, blood pressure monitor, stepper motor and brushed DC motor control, PPC (plain paper copier), MFP(multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, IH cooking heater and solar power inverters.

  • Low forward voltage
  • Low reverse current
  • High ESD resistant
  • 125°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AC (SMA)
Single
Surface Mount
70
450
2
125 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: ONLY CHINA
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: