PDP SEO Portlet

LA-401VN

Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd

Manufacturer:Rohm
Avnet Manufacturer Part #: LA-401VN
Secondary Manufacturer Part#: LA-401VN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

·Character Height is 10.16mm
·DIP Type
·Cathode Common Type

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
16 mcd
15 mA
Through Hole
1
8
-25 to 75 to 75 °C
10DIP
2.8 V
100 uA
650 nm
10
9.6 x 13 x 7 mm
5 V
DIP
7 mm
10.16 mm
5.57 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3671