KTR25JZPF3903
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: KTR25JZPF3903
Secondary Manufacturer Part#: 72AC6052
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.3333 mW | ||
| 3.2 mm | ||
| KTR Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 390 kOhm | ||
| 1 | ||
| 1210 | ||
| Thick Film | ||
| High Voltage | ||
| 100 ppm/°C | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |