DAN202UMFHTL
Diode Switching 80V 0.1A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: DAN202UMFHTL
Secondary Manufacturer Part#: 92Y2791
- RoHS 10 Compliant
- Tariff Charges
- Ultra small mold type. (UMD3F)
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-323 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 4 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 80 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |