CSL0901UT
LED Single Chip Red 620nm 25mA 2-Pin 0603 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CSL0901UT
Secondary Manufacturer Part#: 68AC4706
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 620 nm | ||
| 280 mcd | ||
| AlGaInP | ||
| 1.14 x 0.75 mm | ||
| Dome | ||
| 260 °C | ||
| 25 mA | ||
| 2.1 V | ||
| 62.5 mW | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| 0603 | ||
| 2 | ||
| 1.6 x 0.8 x 1.24 mm | ||
| 12 V | ||
| Extended Industrial | ||
| 0603 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |