PDP SEO Portlet

CDZVT2R11B

Diode Zener Single 11V 100mW 2-Pin VMN Embossed T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: CDZVT2R11B
Secondary Manufacturer Part#: 81AC4560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Small mold type
  • Junction temperature 150°C

Technical Attributes

Find Similar Parts

Description Value
SOD-923
Surface Mount
2
150 °C
100
CDZV Series
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 172 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.156
10+
$0.109
25+
$0.097
50+
$0.085
100+
$0.073