BU7485G-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: BU7485G-TR
Secondary Manufacturer Part#: 01AH6998
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.000001@3 uA | ||
| 9.5@3V mV | ||
| 45 dB | ||
| Surface Mount | ||
| 1 | ||
| 5.5, 5 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| No | ||
| SSOP | ||
| 3V to 5.5V | ||
| General Purpose Amplifier | ||
| 10 MHz | ||
| 10@3V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |