PDP SEO Portlet

BU12UA3WNVX-TL

LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V, Single Output, 350 mV Drop, 1.2 V, 300 mA, 4 Pins

Manufacturer:Rohm
Avnet Manufacturer Part #: BU12UA3WNVX-TL
Secondary Manufacturer Part#: BU12UA3WNVX-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BU12UA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm x 1.00 mm x 0.60mm). Excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50µA. Most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

  • High accuracy detection
  • low current consumption
  • Compatible with small ceramic capacitor (Cin: Co: 1.0µF)
  • With built-in output discharge circuit
  • High ripple rejection
  • ON/OFF control of output voltage
  • With built-in over current protection circuit and thermal shutdown circuit
  • Low dropout voltage
  • Output Voltage: 1.2V

Technical Attributes

Find Similar Parts

Description Value
350mV @ 300mA
5.5 V
1.7 V
1
4
85 °C
-40 °C
300mA
Fixed
1.2V
Positive Output
1.2V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08451