BD9G341AEFJ-LBE2
DC/DC Buck Regulator, Adjustable, 12V to 76V In, 1V to 76V/3A Out, 750kHz, HTSOP-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 76 V | ||
| 12 V | ||
| Pure Tin | ||
| 260 °C | ||
| 76 V | ||
| 12 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.5, 60 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 1 to 76 V | ||
| 8HTSOP-J | ||
| 8 | ||
| 4.9 x 3.9 x 0.85 mm | ||
| Industrial | ||
| HTSOP-J | ||
| 50 to 750 kHz | ||
| 750 kHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |