PDP SEO Portlet

BD9A101MUV-LBE2

Manufacturer:Rohm
Avnet Manufacturer Part #: BD9A101MUV-LBE2
Secondary Manufacturer Part#: BD9A101MUV-LBE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
Tin|Tin-Copper
260
5.5 V
2.7 V
Surface Mount
1
16
1
8 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 3.85 V
16VQFN
16
3 x 3 x 0.98
Extended Industrial
VQFN
800 to 1200 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7149