PDP SEO Portlet

BD71847AMWV-E2

Manufacturer:Rohm
Avnet Manufacturer Part #: BD71847AMWV-E2
Secondary Manufacturer Part#: 99AC8909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Tin-Copper
260 °C
Surface Mount
6
56
12
6
6
6
12
1.8 V
-40 to 85 °C
105 °C
-40 °C
56UQFN
56
7 x 7 x 1(Max) mm
Industrial
UQFN
5.5 V
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: