BD71837AMWV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| 2.7 to 5.5 V | ||
| Tin-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 7 | ||
| 68 | ||
| 15 | ||
| 8 | ||
| 8 | ||
| 7 | ||
| 15 | ||
| 2.7, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 68UQFN EP | ||
| 68 | ||
| 8 x 8 x 1(Max) mm | ||
| Industrial | ||
| UQFN EP | ||
| 5.5, 5.5 V | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |