BA8391G-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA8391G-TR
Secondary Manufacturer Part#: 01AH6389
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose Comparator | ||
| Surface Mount | ||
| 1 | ||
| 0.7@5V mA | ||
| ±1|2 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 5SSOP | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| SSOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |