BA2903YF-CE2
Comparator Dual 36V ±18V 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA2903YF-CE2
Secondary Manufacturer Part#: 78Y6303
- RoHS 10 Compliant
- Tariff Charges
The BA2903YF-CE2 is a ground sense comparator in 8 pin SOP package. This dual independent high gain voltage comparator is manufactured for automotive requirements of engine control unit, electric power steering and antilock brake system.
- Operating supply voltage range from 2V to 36V, split supply from (±1V to ±18V)
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard comparator pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.8mA (typ)
- Input bias current of 50nA (typ)
- Input offset current of 5nA (typ)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ground Sense Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 1 mA | ||
| ±1|2|5 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8SOP | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4.4 x 1.5 | ||
| No | ||
| Automotive | ||
| SOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |