PDP SEO Portlet

ZSSC3241DI3W

Sensor Signal Conditioner, 2.7 V to 5.5 V, 24 Pins, QFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ZSSC3241DI3W
Secondary Manufacturer Part#: ZSSC3241DI3W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZSSC3241 is an enhanced sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The ZSSC3241 provides best-in-class sensor-element adaptability, and it is suitable for bridge and half-bridge sensors, as well as external voltage-source ele­ment and single-element sensors (e.g., Pt100 and external temper­ature sensor diodes) powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 26-bit math core running a correction algorithm with calibration coefficients stored in a non-volatile, reprogrammable memory. A second, separate compensation for gain and offset, and digital-output independent analog-output correction is supported for optimum adaptability of dual-domain (analog and digital) sensor solutions. The programmable, integrated sensor front-end allows optimally applying various sensors for a broad range of applications.
The ZSSC3241 is part of our Gen 5 Sensor Signal Conditioner family with additional functions and features. It provides measurement value readouts and pro­gramming capabilities via an I2C, SPI, or one-wire interface (OWI). Three different operation modes allow optimal development of digital, digital-analog, and analog-output smart sensor modules including wake-up on request, continuous-on/fast-response, and automatic/cyclic sensor measurement operations. Absolute and ratio metric voltage, current-loop, or interrupt analog outputs are supported by the ZSSC3241. The analog output options and digital interface options (for calibration and/or a digital application inter­face) can be combined.

  • Additional AFE configuration options
  • Programmable DAC output clipping
  • Separate AOUT post-scaling math
  • Programmable hysteresis for EoC comparator with 2 programmable thresholds
  • Same die size & pad layout and QFN24-pin-out like ZSSC3240
  • EEPROM with minor changes/extensions vs. ZSSC3240
  • 99% backward compatible to ZSSC3240

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$2.89573
3600+
$2.8811
7200+
$2.86648
14400+
$2.85186
28800+
$2.83723