PDP SEO Portlet

ZSC31015EIG1-R

RBicdLite Analog Output Sensor Signal Conditioner with Diagnostic Features -40 to 85°C 8-Pin SOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ZSC31015EIG1-R
Secondary Manufacturer Part#: ZSC31015EIG1-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZSC31015 is a resistive sensor signal conditioner with analogue output and diagnostic features. It is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift and non-linearity is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non-volatile EEPROM. The ZSC31015 is adjustable to nearly all piezo-resistive bridge sensors. Measured and corrected bridge values are provided at the SIG™ pin, which can be configured as an analogy voltage output or as a one-wire serial digital output. The digital one-wire interface can be used for a simple PC-controlled calibration procedure to program a set of calibration coefficients into an onchip EEPROM.

  • Digital compensation of sensor offset, sensitivity, temperature drift and nonlinearity
  • Independently programmable high and low clipping levels
  • 24bit customer ID field for module traceability
  • Digital calibration and configuration via one-wire interface quick and precise
  • Internal temperature compensation reference (no external components)
  • Option for external temperature compensation with addition of single diode
  • Fast power-up to data output response, output available 5ms after power up
  • Current consumption depends on programmed sample rate 1mA down to 250
  • High voltage protection up to 30V with external JFET, fast response time is 1ms (typical)
  • 8 pin SOIC package, temperature range from -25 to 85°C

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.47143
5000+
$3.349
10000+
$3.332
20000+
$3.315
40000+
$3.298