PDP SEO Portlet

XUM535156.250000I

Oscillator, 156.25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVDS, XU

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: XUM535156.250000I
Secondary Manufacturer Part#: XUM535156.250000I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XUL is an Ultra Precision LVDS Crystal Oscillator with 300 fs typical phase jitter over 12kHz to 20 MHz bandwidth. Available in a wide frequency range from 16kHz to 1500MHz, the IDT XUL Series Crystal Oscillator utilizes a family of proprietary ASICs, with a key focus on noise reduction technologies. The 4th order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XUL is an excellent choice over the conventional technologies. The XUL has stabilities as tight as +/- 20ppm with extremely quick delivery for both standard and custom frequencies.

  • Frequency range: 0.016 to 1500 MHz
  • Output Type: LVDS
  • Frequency Stability: ± 20ppm, ± 25ppm, ± 50ppm, or ± 100 ppm
  • Supply Voltage: 1.8V, 2.5V, or 3.3V
  • Phase Jitter (1.875MHz to 20MHz): 100fs typical
  • Phase Jitter (12kHz to 20MHz): 300fs typical
  • Package options:
    • 5.0mm x 3.2mm x 1.2mm (JS6)
    • 7.0mm x 5.0mm x 1.3mm (JU6)
  • Operating Temperatures: -20°C to +70°C or -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
156.25 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 5mm x 3.2mm
LVDS
XU Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.14286
2000+
$2.07835
4000+
$2.0678
8000+
$2.05725
16000+
$2.0467