PDP SEO Portlet

XTL312625.000000I

Oscillator, 625 MHz, 13 ppm, SMD, 3.2mm x 2.5mm, 1.8 VDC, XT Series

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: XTL312625.000000I
Secondary Manufacturer Part#: XTL312625.000000I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XT devices are ultra-low phase noise quartz-based PLL oscillators supporting a large range of frequencies and output interface types. The XT devices can be programmed to generate an output frequency from 15MHz to 2100MHz with a resolution as low as 1Hz accuracy. The configurability of this family of devices provides fast delivery times for both sample and large production orders. Parts may be factory programmed for fixed frequency applications, or may be field configured using the I2C interface.

  • Frequency stability: ±3ppm (-40°C to +85°C)
  • Supply voltage options: 1.8V, 2.5V, 3.3V
  • Frequency range: 15MHz to 2100MHz
  • Phase jitter (12kHz to 20MHz): 135 fs typical
  • Space saving package 3.2 x 2.5 x 0.85 mm
  • Support universal output: LVDS, LVPECL, HCSL, CML

Technical Attributes

Find Similar Parts

Description Value
625 MHz
13 ppm
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
LVDS
XT Series
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: