PDP SEO Portlet

XLL736200.000000X

Oscillator, 200 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVDS, XL

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: XLL736200.000000X
Secondary Manufacturer Part#: XLL736200.000000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLL is an LVDS Crystal Oscillator with 0.89ps typical phase jitter over 12kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the IDT XLL Series Crystal Oscillator utilizes a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XLL is an excellent choice over the conventional technologies. The XLL has stabilities as tight as ±20ppm with extremely quick delivery for both standard and custom frequencies.

  • Frequency range: 0.750MHz to 1350MHz
  • Output Type: LVDS
  • Frequency Stability: ± 20ppm, ± 25ppm, ± 50ppm, or ± 100 ppm
  • Supply Voltage: 2.5V or 3.3V
  • Phase Jitter (1.875MHz to 20MHz): 225fs typical
  • Phase Jitter (12kHz to 20MHz): 0.89ps typical
  • Package options:
    • 3.2mm x 2.5mm x 1.0mm (JX6)
    • 5.0mm x 3.2mm x 1.2mm (JS6)
    • 7.0mm x 5.0mm x 1.3mm (JU6)
  • Operating Temperatures: -20°C to +70°C or -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
200 MHz
25 ppm
15 pF
70 °C
-20 °C
SMD, 7mm x 5mm
LVDS
XL Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.66266
2000+
$1.65427
4000+
$1.64587
8000+
$1.63747
16000+
$1.62908