XLH735008.000000I
Oscillator, 8 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS, XL
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: XLH735008.000000I
Secondary Manufacturer Part#: XLH735008.000000I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 50 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 7mm x 5mm | ||
| LVCMOS | ||
| XL Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |