XLH545156.250000I
Oscillator, 156.25 MHz, 50 ppm, SMD, 5mm x 3.2mm, LVCMOS, XL
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: XLH545156.250000I
Secondary Manufacturer Part#: XLH545156.250000I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 156.25 MHz | ||
| 50 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 5mm x 3.2mm | ||
| LVCMOS | ||
| XL Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |