PDP SEO Portlet

XLH335032.000000I

Oscillator, 32 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, XL

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: XLH335032.000000I
Secondary Manufacturer Part#: XLH335032.000000I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLH is an HCMOS Crystal Oscillator with 750fs typical phase jitter over 12kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750MHz to 250MHz, the IDT XLH Series Crystal Oscillator utilizes a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XLH is an excellent choice over the conventional technologies. The XLH has stabilities as tight as ±20ppm with extremely quick delivery for both standard and custom frequencies.

  • Frequency range: 0.750 to 250 MHz
  • Output Type: HCMOS/LVCMOS Compatible
  • Frequency Stability: ± 20ppm, ± 25ppm, ± 50ppm, or ± 100 ppm
  • Supply Voltage: 2.5V or 3.3V
  • Phase Jitter (1.875MHz to 20MHz): 225fs typical
  • Phase Jitter (12kHz to 20MHz): 750fs typical
  • Package options:
    • 3.2mm x 2.5mm x 1.0mm (JX4)
    • 5.0mm x 3.2mm x 1.2mm (JS4)
    • 7.0mm x 5.0mm x 1.3mm (JU4)
  • Operating Temperatures: -20°C to +70°C or -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
32 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
LVCMOS
XL Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.38623
4000+
$1.37923
8000+
$1.37222
16000+
$1.36522
32000+
$1.35822