PDP SEO Portlet

X9C503PZ

Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9C503PZ
Secondary Manufacturer Part#: X9C503PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9C503PZ is Digitally Controlled (XDCP) Potentiometer. The 50k? device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.

  • Three-wire serial interface
  • 100 wiper tap points - wiper position stored in non-volatile memory and recalled on power-up
  • 99 resistive elements - temperature compensated and ±20% end-to-end resistance
  • Low power CMOS - 3mA maximum current and 750µA maximum standby current
  • High reliability - 100000 data changes per bit endurance

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
8
1
100
70 °C
0 °C
Non-Volatile
50 kOhm
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
USD $:
63+
$10.89368
126+
$10.8381
252+
$10.78252
504+
$10.72694
1008+
$10.67136