PDP SEO Portlet

X9C104SIZ

Digital Potentiometer, Non-Volatile, 100 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9C104SIZ
Secondary Manufacturer Part#: X9C104SIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9C104 are Intersils’ digitally controlled (XDCP) potentiometers. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal.The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5V
  • Low Power CMOS
    • VCC = 5V
    • Active Current, 3mA max.
    • Standby Current, 750µA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C102 = 1kO
  • X9C103 = 10kO
  • X9C503 = 50kO
  • X9C104 = 100kO
  • Packages
    • 8 Ld SOIC
    • 8 Ld PDIP
  • Pb-Free Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
100
85 °C
-40 °C
Non-Volatile
100 kOhm
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$5.48571
200+
$5.18919
400+
$5.05263
800+
$4.92308
1600+
$4.8