PDP SEO Portlet

X9C103SZ

Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9C103SZ
Secondary Manufacturer Part#: 98K3481
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C clock series is produced using the companys advanced submicron CMOS technology, achievingindustry leading speed. The PI6C182/182A is a high-speed low-noise 1-10 noninvertingbuffer designed for SDRAM clock buffer applications. PI6C182 supports frequencies up to 110 MHz. PI6C182A supportshigher frequencies up to 125 MHz. At power up all SDRAM output are enabled and active. The I2CSerial control may be used to individually activate/deactivate anyof the 10 output drivers. The output enable (OE) pin may be pulled low to Hi-Z state alloutputs. Purchase of I2C components from Pericom conveys a license touse them in an I2C system as defined by Philips.

  • Consists of a resistor array, wiper switches, a control section and non-volatile memory
  • Solid-state potentiometer
  • Three-wire serial interface
  • 100 wiper tap points
  • Wiper position stored in non-volatile memory and recalled on power-up
  • 99 resistive elements, temperature compensated and ±20% end-to-end resistance
  • ±5V terminal voltages
  • Low Power CMOS (VCC = 5V, 3mA max active current, 750µA max standby current)
  • High reliability (Endurance, 100,000 data changes per bit and 100yrs register data retention )

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
100
70 °C
0 °C
Non-Volatile
10 kOhm
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.66
10+
$7.45
25+
$6.9
50+
$6.63
100+
$6.37