X9C103SIZ
Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
Digitally controlled potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation.
- Wiper position stored in non-volatile memory and recalled on power-up
- Temperature compensated
- End-to-end resistance of 10kohm ±20%
- Low power CMOS - 3mA maximum active current and 750µA maximum standby current
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| null | ||
| 100 Positions | ||
| 1 Pots | ||
| 100 Taps | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 10 kohm | ||
| 5.5 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |