PDP SEO Portlet

X9C103PZ

Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 8 Pins, PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9C103PZ
Secondary Manufacturer Part#: X9C103PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9C103PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.

  • Solid-state
  • 3-wire serial interface
  • 100 Wiper tap points
  • 99 Resistive elements
  • Low power CMOS
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
8
1
100
70 °C
0 °C
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$16.86667
80+
$16.42857
160+
$16.21795
320+
$16.01266
640+
$15.8125