PDP SEO Portlet

X9C102SZ

Digital Potentiometer, Non-Volatile, 1 kOhm, Single, 100 Steps, ± 600 ppm/°C, 4.5 V to 5.5 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9C102SZ
Secondary Manufacturer Part#: X9C102SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9C102SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.

  • Solid-state potentiometer
  • 99 Resistive elements - Temperature compensated
  • Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
  • High reliability - 100000 Data changes per bit endurance

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
100
70 °C
0 °C
Non-Volatile
1 kOhm
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.62857
1600+
$4.37838
3200+
$4.26316
6400+
$4.15385
12800+
$4.05