PDP SEO Portlet

X95820WV14IZ-2.7T1

Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 256 Steps, ± 45 ppm/°C, 2.7 V to 5.5 V, 14 Pins

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X95820WV14IZ-2.7T1
Secondary Manufacturer Part#: X95820WV14IZ-2.7T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X95820WV14IZ-2.7T1 is a dual digital controlled potentiometer (XDCP™) low noise/low power/I2C bus/256 taps. The X95820 integrates two digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR), that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power up the device recalls the contents of the two DCP’s IVR to the corresponding WRs. The DCPs can be used as three-terminal potentiometers or as two-terminal variable resistors in a wide variety of applications including control, parameter adjustments, and signal processing.

  • 10Kohm resistance, 14 lead TSSOP package
  • Two potentiometers in one package, 256 resistor taps-0.4% resolution
  • I2C serial interface, three address pins, up to eight devices/bus
  • Wiper resistance of 70 ohm typical at 3.3V
  • Non-volatile storage of wiper position
  • Standby current of 5µA max, power supply voltage range from 2.7V to 5.5V
  • High reliability, endurance of 150,000 data changes per bit per register
  • Register data retention of 50 years at 75°C
  • Temperature range (industrial) from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
2
256
85 °C
-40 °C
Non-Volatile
10 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.44
5000+
$3.35065
10000+
$3.30769
20000+
$3.26582
40000+
$3.225