PDP SEO Portlet

X95820UV14IZ-2.7

Digital Potentiometer, Non-Volatile, 50 kOhm, Dual, 256 Steps, ± 45 ppm/°C, 2.7 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X95820UV14IZ-2.7
Secondary Manufacturer Part#: X95820UV14IZ-2.7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X95820 integrates two digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I 2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR), that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power up the device recalls the contents of the two DCP’s IVR to the corresponding WRs. The DCPs can be used as three-terminal potentiometers or as two-terminal variable resistors in a wide variety of applications including control, parameter adjustments, and signal processing.

  • Two potentiometers in one package
  • 256 resistor taps-0.4% resolution
  • I2C serial interface - Three address pins, up to eight devices/bus
  • Wiper resistance: 70O typical @ 3.3V
  • Non-volatile storage of wiper position
  • Standby current < 5µA max
  • Power supply: 2.7V to 5.5V
  • 50kO, 10kO total resistance
  • High reliability - Endurance: 150,000 data changes per bit per register - Register data retention: 50 years @ T = 75°C
  • 14 Ld TSSOP
  • Pb-free plus anneal available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
2
256
85 °C
-40 °C
50 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:760  Mult:95  
USD $: