X9317US8Z
Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 100 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The X9317 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer for voltage control or as a two-terminal variable resistor for current control in a wide variety of applications.
- Solid-state potentiometer
- 3-wire serial up/down interface
- 100 wiper tap points
- Wiper position stored in nonvolatile memory and recalled on power-up
- 99 resistive elements
- Temperature compensated
- End-to-end resistance range ±20%
- Low power CMOS
- VCC = 2.7V to 5.5V, and 5V ±10%
- Standby current <5µA
- High reliability
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
- RTOTAL values = 10kO, 50kO, 100kO
- Packages
- 8 Ld SOIC, TSSOP, and MSOP
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| 100 | ||
| 70 °C | ||
| 0 °C | ||
| Non-Volatile | ||
| 10 kOhm | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |