PDP SEO Portlet

X9317US8IZ-2.7

Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 100 Steps, ± 300 ppm/°C, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9317US8IZ-2.7
Secondary Manufacturer Part#: X9317US8IZ-2.7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil X9317 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal.The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer for voltage control or as a two-terminal variable resistor for current control in a wide variety of applications.

  • Solid-state potentiometer
  • 3-wire serial up/down interface
  • 100 wiper tap points
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 99 resistive elements
    • Temperature compensated
    • End-to-end resistance range ±20%
  • Low power CMOS
    • VCC = 2.7V to 5.5V, and 5V ±10%

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
100
85 °C
-40 °C
Non-Volatile
10 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1600  Mult:100  
USD $:
1600+
$6.69299
3200+
$6.65919
6400+
$6.62539
12800+
$6.59158
25600+
$6.55778