PDP SEO Portlet

X9315TMIZ-2.7T1

Digital Potentiometer, Non-Volatile, 100 kOhm, Single, 32 Steps, ± 300 ppm/°C, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9315TMIZ-2.7T1
Secondary Manufacturer Part#: X9315TMIZ-2.7T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil X9315 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 31 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal.The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation.

  • Solid-state potentiometer
  • 3-wire serial interface
  • 32 wiper tap points
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 31 resistive elements
    • Temperature compensated
    • End to end resistance range ± 20%
    • Terminal voltage, 0 to VCC
  • Low power CMOS
    • VCC = 2.7V or 5V
    • Active current, 80/400µA max.
    • Standby current, 5µA max.
  • High reliability
    • Endurance, 100,000 data changes per bit
    • Register data retention, 100 years
  • RTOTAL values = 10kO, 50kO, 100kO
  • Packages - 8 Ld SOIC, MSOP and PDIP
  • Pb-free available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
1
32
85 °C
-40 °C
Non-Volatile
100 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.84823
5000+
$4.82374
10000+
$4.79926
20000+
$4.77477
40000+
$4.75028