PDP SEO Portlet

X9314WSZT1

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9314WSZT1
Secondary Manufacturer Part#: X9314WSZT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9314 is a solid state nonvolatile potentiometer and is ideal for digitally controlled resistance trimming. The X9314 is a resistor array composed of 31 resistive elements. Between each element and at either end are tap points accessible to the wiper element. The position of the wiper element is controlled by the CS, U/D, and INC inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation. The XDCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • Solid State Potentiometer
  • 32 Taps End to End Resistance W
  • 10k
  • Three-Wire Up/Down Serial Interface Typical W
  • Wiper Resistance, 40
  • Nonvolatile Storage and Recall on Power-up of Wiper Position Standby Current < 500µA Max (Total Package)
  • VCC = 3V to 5.5V Operation
  • 100 Year Data Retention
  • Offered in 8 Ld MSOP and SOIC Packages
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
8
1
32
70 °C
0 °C
Non-Volatile
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.4151
5000+
$3.39786
10000+
$3.38061
20000+
$3.36336
40000+
$3.34611