PDP SEO Portlet

X9313WSZT1

Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 32 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9313WSZT1
Secondary Manufacturer Part#: X9313WSZT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digitally controlled potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 31 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal.

  • Solid-state potentiometer
  • 32 wiper tap points
  • Low power CMOS(VCC = 3V or 5V, active current 3mA maximum, standby current 500µA maximum)
  • Endurance 100,000 data changes per bit
  • Register data retention, 100 years

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
32
70 °C
0 °C
Non-Volatile
10 kOhm
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.2175
5000+
$3.20125
10000+
$3.185
20000+
$3.16875
40000+
$3.1525