PDP SEO Portlet

X9259UV24IZ-2.7T1

Digital Potentiometer, Non-Volatile, 50 kOhm, Quad, 256 Steps, ± 300 ppm/°C, 2.7 V to 5.5 V, 24 Pins, TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9259UV24IZ-2.7T1
Secondary Manufacturer Part#: X9259UV24IZ-2.7T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9259 integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and four nonvolatile Data Registers that can be directly written to and read by the user. The content of the WCR controls the position of the wiper. At power-up, the device recalls the content of the default Data Registers of each DCP (DR00, DR10, DR20, and DR30) to the corresponding WCR. The XDCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • Four separate potentiometers in one package
  • 256 resistor taps–0.4% resolution
  • 2-wire serial interface for write, read, and transfer operations of the potentiometer
  • Wiper resistance: 100O typical at VCC = 5V
  • 4 nonvolatile data registers for each potentiometer
  • Nonvolatile storage of multiple wiper positions
  • Standby current<5µAmax
  • VCC: 2.7V to 5.5V operation
  • 50kO version of total resistance
  • Endurance: 100,000 data changes per bit per register
  • 100 year data retention
  • Single supply version of X9258
  • 24 Ld SOIC, 24 Ld TSSOP
  • Low power CMOS
  • Pb-Free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
24
4
256
85 °C
-40 °C
50 kOhm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$15.07829
5000+
$15.00214
10000+
$14.92599
20000+
$14.84984
40000+
$14.77368