PDP SEO Portlet

X9258US24Z

Digital Potentiometer, Non-Volatile, 50 kOhm, Quad, 256 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 24 Pins, SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9258US24Z
Secondary Manufacturer Part#: X9258US24Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9258 integrates 4 digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 non-volatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power-up recalls the contents of DR0 to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • Four potentiometers in one package
  • 256 resistor taps/potentiometer: 0.4% resolution
  • 2-wire serial interface
  • Wiper resistance, 40? typical @ V+ = 5V, V- = -5V
  • Four nonvolatile data registers for each potentiometer
  • Nonvolatile storage of wiper position

Technical Attributes

Find Similar Parts

Description Value
SOIC W
Surface Mount
24
Quad
256
70 °C
0 °C
Non-Volatile
Quad 256-Tap Non-Volatile Digital Pots
50 kOhm
5.5 V
4.5 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:240  Mult:30  
USD $:
240+
$13.9095
480+
$13.83925
960+
$13.769
1920+
$13.69875
3840+
$13.6285