PDP SEO Portlet

X9252YV24IZ-2.7

Digital Potentiometer, Non-Volatile, 2.8 kOhm, Quad, 256 Steps, ± 300 ppm/°C, 2.7 V to 5.5 V, 24 Pins, TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9252YV24IZ-2.7
Secondary Manufacturer Part#: X9252YV24IZ-2.7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9252 integrates 4 digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented using 255 resistive elements in a series array. Between each pair of elements are tap points connected to wiper terminals through switches. The position of each wiper on the array is controlled by the user through the Up/Down (U/D) or 2-wire bus interface. The wiper of each potentiometer has an associated volatile Wiper Counter Register (WCR) and four nonvolatile Data Registers (DRs) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array through the switches. At power-up, the device recalls the contents of the default data registers DR00, DR10, DR20, DR30, to the corresponding WCR. Each DCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including the programming of bias voltages, the implementation of ladder networks, and three resistor programmable networks.

  • Quad Solid State Potentiometer
  • 256 Wiper Tap Points-0.4% Resolution
  • 2-Wire Serial Interface for Write, Read, and Transfer Operations of the Potentiometer
  • Up/Down Interface for Individual Potentiometers Typical
  • Wiper Resistance: 40
  • Nonvolatile Storage of Wiper Positions
  • Power On Recall. Loads Saved Wiper Position on Power-Up.
  • Standby Current < 100µA Max
  • Maximum Wiper Current: 3mA
  • VCC: 2.7V to 5.5V Operation Version of Total Pot Resistance and 10kW
  • 2.8k
  • Endurance: 100,000 Data Changes per Bit per Register
  • 100 yr. Data Retention
  • 24 Ld TSSOP
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
24
Quad
256
85 °C
-40 °C
Non-Volatile
Quad 256-Tap Non-Volatile Digital Pots
2.8 kOhm
5.5 V
2.7 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:496  Mult:62  
USD $:
496+
$9.53883
992+
$9.49065
1984+
$9.24586
3968+
$9.19869
7936+
$9.15151