PDP SEO Portlet

X9250TS24Z

Digital Potentiometer, Non-Volatile, 100 kOhm, Quad, 256 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 24 Pins, SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9250TS24Z
Secondary Manufacturer Part#: X9250TS24Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9250 integrates 4 digitally controlledpotentiometers (XDCP) on a monolithic CMOSintegrated circuit. The digitally controlled potentiometer is implementedusing 255 resistive elements in a series array.Between each element are tap points connected to thewiper terminal through switches. The position of thewiper on the array is controlled by the user through theSPI bus interface. Each potentiometer has associatedwith it a volatile Wiper Counter Register (WCR) and 4nonvolatile Data Registers (DR0:DR3) that can bedirectly written to and read by the user. The contentsof the WCR controls the position of the wiper on theresistor array though the switches. Power up recallsthe contents of DR0 to the WCR. The XDCP can be used as a three-terminalpotentiometer or as a two-terminal variable resistor ina wide variety of applications including control,parameter adjustments, and signal processing.

  • Four potentiometers in one package
  • 256 resistor taps/pot - 0.4% resolution
  • SPI serial interface
  • Wiper resistance, 40? typical @ VCC = 5V
  • Four nonvolatile data registers for each pot
  • Nonvolatile storage of wiper position
  • Standby current < 5µA max (total package)
  • Power supplies
    • VCC = 2.7V to 5.5V
    • V+ = 2.7V to 5.5V
    • V– = -2.7V to -5.5V
  • 100k?, 50k? total pot resistance
  • High reliability
    • Endurance – 100,000 data changes per bit per register
    • Register data retention - 100 years
  • 24 Ld SOIC, 24 Ld TSSOP
  • Dual supply version of X9251
  • Pb-free plus anneal available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
SOIC W
Surface Mount
24
Quad
256
70 °C
0 °C
Non-Volatile
Quad 256-Tap Non-Volatile Digital Pots
100 kOhm
5.5 V
4.5 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:360  Mult:30  
USD $:
360+
$9.77143
720+
$9.24324
1440+
$9.0
2880+
$8.76923
5760+
$8.55