PDP SEO Portlet

X9241AWSIZ

Digital Potentiometer, Non-Volatile, 10 kOhm, Quad, 64 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9241AWSIZ
Secondary Manufacturer Part#: X9241AWSIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9241A integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated microcircuit. The digitally controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 nonvolatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array through the switches. Power up recalls the contents of DR0 to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • Four potentiometers in one package
  • 2-wire serial interface
  • Register oriented format
    • Direct read/write/transfer of wiper positions
    • Store as many as four positions per potentiometer
  • Terminal Voltages: +5V, -3.0V
  • Cascade resistor arrays
  • Low power CMOS
  • High Reliability
    • Endurance–100,000 data changes per bit per register - Register data retention -100 years
  • 16-bytes of nonvolatile memory
  • 3 resistor array values - 2k?, 10k?, 50k? or combination
    • Cascadable for values of 4k? to 200k?
  • Resolution: 64 taps each pot
  • 20 Ld plastic DIP, 20 Ld TSSOP and 20 Ld SOIC packages
  • Pb-free available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
20
Quad
64
85 °C
-40 °C
Non-Volatile
Quad 64-Tap Non-Volatile Digital Pots
10 kOhm
5.5 V
4.5 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:280  Mult:35  
USD $:
280+
$10.94286
560+
$10.35135
1120+
$10.07895
2240+
$9.82051
4480+
$9.575