X28HC64SZ-12
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X28HC64SZ-12
Secondary Manufacturer Part#: X28HC64SZ-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 40 mA | ||
| 120 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 28 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8Kx8 | ||
| 50 ns | ||
| 28SOIC W | ||
| 28 | ||
| 18.1 x 7.6 x 2.35 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Commercial | ||
| SOIC W | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |