X28HC64SIZ-12
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC W
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X28HC64SIZ-12
Secondary Manufacturer Part#: X28HC64SIZ-12
- RoHS 10 Compliant
- Tariff Charges
The X28HC64 is an 8K x 8 EEPROM, fabricated with Intersil’s proprietary, high performance, floating gate CMOS technology. The X28HC64 is a 5V only device. It features the JEDEC approved pinout for byte-wide memories, compatible with industry standard RAMs. The X28HC64 supports a 64-byte page write operation, effectively providing a 32µs/byte write cycle, and enabling the entire memory to be typically written in 0.25 seconds.Intersil EEPROMs are designed and tested for applications requiring extended endurance. Inherent data retention is greater than 100 years.
- 70ns access time
- Simple byte and page write
- Single 5V supply
- No external high voltages or VPP control circuits
- Self-timed
- No erase before write
- No complex programming algorithms
- No overerase problem
- Low power CMOS
- 40mA active current max.
- 200µA standby current max.
- Fast write cycle times
- 64-byte page write operation
- Byte or page write cycle: 2ms typical
- Complete memory rewrite: 0.25 sec. typical
- Effective byte write cycle time: 32µs typical
- Software data protection
- End of write detection
- DATA polling
- Toggle bit
- High reliability
- Endurance: 100000 cycles
- Data retention: 100 years
- JEDEC approved byte-wide pin out
- Pb-free available (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 40 mA | ||
| 120 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 28 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 50 ns | ||
| 28SOIC W | ||
| 28 | ||
| 18.1 x 7.6 x 2.35 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC W | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |