X28HC64PIZ-12
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X28HC64PIZ-12
Secondary Manufacturer Part#: X28HC64PIZ-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 40 mA | ||
| 120 ns | ||
| Through Hole | ||
| 28 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 50 ns | ||
| 28PDIP | ||
| 28 | ||
| 39.7 x 14.73 x 4.95 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| PDIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |