PDP SEO Portlet

X28HC256PIZ-15

Manufacturer:Renesas Electronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: X28HC256PIZ-15
Secondary Manufacturer Part#: X28HC256PIZ-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
Parallel
Matte Tin
60 mA
150 ns
Through Hole
28
-40 to 85 °C
85 °C
-40 °C
32Kx8
50 ns
28PDIP
28
39.7 x 14.73 x 4.95 mm
4.5 to 5.5 V
No
Industrial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:312  Mult:13  
USD $: