PDP SEO Portlet

X28HC256JZ-90

Manufacturer:Renesas Electronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: X28HC256JZ-90
Secondary Manufacturer Part#: X28HC256JZ-90
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
Parallel
Matte Tin
245
60 mA
90 ns
Surface Mount
32
0 to 70 °C
70 °C
0 °C
32Kx8
40 ns
32PLCC
32
14.04 x 11.5 x 2.8 mm
4.5 to 5.5 V
No
Commercial
PLCC
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$39.29016
60+
$39.0897
120+
$38.88924
240+
$38.68878
480+
$38.48832